
BWVC00606045100T00 | |
|---|---|
DigiKey Part Number | 553-BWVC00606045100T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVC00606045100T00 |
Description | FIXED IND 10UH 2.34A 60 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.34 A 60mOhm 2424 (6060 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 4.14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16940 € | 169,40 € |
| Unit Price without VAT: | 0,16940 € |
|---|---|
| Unit Price with VAT: | 0,20159 € |

