10 µH Shielded Inductor 2.34 A 60mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVC00606045100M00

DigiKey Part Number
553-BWVC00606045100M00TR-ND - Tape & Reel (TR)
553-BWVC00606045100M00CT-ND - Cut Tape (CT)
553-BWVC00606045100M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVC00606045100M00
Description
FIXED IND 10UH 2.34A 60 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.34 A 60mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.185" (4.70mm)
Current - Saturation (Isat)
4.14A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.932
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24000 €2,40 €
1000,19730 €19,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16230 €162,30 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €