
BWVC00606028150T00 | |
|---|---|
DigiKey Part Number | 553-BWVC00606028150T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVC00606028150T00 |
Description | FIXED IND 15UH 1.8A 93 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.8 A 93mOhm 2424 (6060 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 93mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.89A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16196 € | 242,94 € |
| Unit Price without VAT: | 0,16196 € |
|---|---|
| Unit Price with VAT: | 0,19273 € |

