
BWVC005050404R7T00 | |
|---|---|
DigiKey Part Number | 553-BWVC005050404R7T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVC005050404R7T00 |
Description | FIXED IND 4.7UH 2.88A 32 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.88 A 32mOhm 2020 (5050 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 3.96A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15765 € | 236,48 € |
| Unit Price without VAT: | 0,15765 € |
|---|---|
| Unit Price with VAT: | 0,18760 € |

