4.7 µH Shielded Inductor 2.88 A 32mOhm 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVC005050404R7M00

DigiKey Part Number
553-BWVC005050404R7M00TR-ND - Tape & Reel (TR)
553-BWVC005050404R7M00CT-ND - Cut Tape (CT)
553-BWVC005050404R7M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVC005050404R7M00
Description
FIXED IND 4.7UH 2.88A 32 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 2.88 A 32mOhm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.96A
Shielding
Shielded
DC Resistance (DCR)
32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
1000,20040 €20,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15927 €238,91 €
3.0000,15018 €450,54 €
4.5000,14511 €653,00 €
7.5000,13897 €1.042,28 €
10.5000,13507 €1.418,23 €
15.0000,13106 €1.965,90 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €