
BWVC005050404R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVC005050404R7M00TR-ND - Tape & Reel (TR) 553-BWVC005050404R7M00CT-ND - Cut Tape (CT) 553-BWVC005050404R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC005050404R7M00 |
Description | FIXED IND 4.7UH 2.88A 32 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.88 A 32mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.96A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,20040 € | 20,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15927 € | 238,91 € |
| 3.000 | 0,15018 € | 450,54 € |
| 4.500 | 0,14511 € | 653,00 € |
| 7.500 | 0,13897 € | 1.042,28 € |
| 10.500 | 0,13507 € | 1.418,23 € |
| 15.000 | 0,13106 € | 1.965,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

