
BWVC005050403R3M00 | |
|---|---|
DigiKey Part Number | 553-BWVC005050403R3M00TR-ND - Tape & Reel (TR) 553-BWVC005050403R3M00CT-ND - Cut Tape (CT) 553-BWVC005050403R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC005050403R3M00 |
Description | FIXED IND 3.3UH 3.78A 26 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.78 A 26mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 4.77A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19790 € | 19,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15729 € | 235,94 € |
| 3.000 | 0,14832 € | 444,96 € |
| 4.500 | 0,14331 € | 644,89 € |
| 7.500 | 0,13725 € | 1.029,38 € |
| 10.500 | 0,13339 € | 1.400,60 € |
| 15.000 | 0,12943 € | 1.941,45 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

