150 µH Shielded Inductor 520 mA 1.18Ohm 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVC00505040151M00

DigiKey Part Number
553-BWVC00505040151M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVC00505040151M00
Description
FIXED IND 150UH 520MA 1.18 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 520 mA 1.18Ohm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
660mA
Shielding
Shielded
DC Resistance (DCR)
1.18Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15837 €237,56 €
Manufacturers Standard Package
Unit Price without VAT:0,15837 €
Unit Price with VAT:0,18846 €