
BWVC00201610100T00 | |
|---|---|
DigiKey Part Number | 553-BWVC00201610100T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVC00201610100T00 |
Description | FIXED IND 10UH 500MA 1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 500 mA 1Ohm 0806 (2016 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±30% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 480mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10824 € | 216,48 € |
| Unit Price without VAT: | 0,10824 € |
|---|---|
| Unit Price with VAT: | 0,12881 € |

