
BWSM0050644256NJ00 | |
|---|---|
DigiKey Part Number | 553-BWSM0050644256NJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWSM0050644256NJ00 |
Description | FIXED IND 56NH 3A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 3 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.3mOhm Max |
Series | Q @ Freq 100 @ 150MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 950MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.194" L x 0.250" W (4.94mm x 6.34mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12514 € | 62,57 € |
| Unit Price without VAT: | 0,12514 € |
|---|---|
| Unit Price with VAT: | 0,14892 € |

