
BWSM0050644256NG00 | |
|---|---|
DigiKey Part Number | 553-BWSM0050644256NG00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWSM0050644256NG00 |
Description | FIXED IND 56NH 3A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 3 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.3mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.194" L x 0.250" W (4.94mm x 6.34mm) | |
Height - Seated (Max) | 0.165" (4.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12672 € | 63,36 € |
| Unit Price without VAT: | 0,12672 € |
|---|---|
| Unit Price with VAT: | 0,15080 € |

