2.2 mH Unshielded Drum Core, Wirewound Inductor 30 mA 50Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWQV00453226222K00

DigiKey Part Number
553-BWQV00453226222K00TR-ND - Tape & Reel (TR)
553-BWQV00453226222K00CT-ND - Cut Tape (CT)
553-BWQV00453226222K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWQV00453226222K00
Description
FIXED IND 2.2MH 30MA 50 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 30 mA 50Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
50Ohm Max
Series
Q @ Freq
40 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
1.3MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.177" L x 0.142" W (4.50mm x 3.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,31900 €3,19 €
1000,26240 €26,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22886 €114,43 €
1.0000,21579 €215,79 €
1.5000,20850 €312,75 €
2.5000,19966 €499,15 €
3.5000,19405 €679,17 €
5.0000,18828 €941,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €