
BWQV00322520180M00 | |
|---|---|
DigiKey Part Number | 553-BWQV00322520180M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWQV00322520180M00 |
Description | FIXED IND 18UH 165MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 165 mA 2.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14608 € | 292,16 € |
| Unit Price without VAT: | 0,14608 € |
|---|---|
| Unit Price with VAT: | 0,17384 € |

