47 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWQC00453226470K00

DigiKey Part Number
553-BWQC00453226470K00TR-ND - Tape & Reel (TR)
553-BWQC00453226470K00CT-ND - Cut Tape (CT)
553-BWQC00453226470K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWQC00453226470K00
Description
FIXED IND 47UH 280MA 1.1 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.142" W (4.50mm x 3.60mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32300 €3,23 €
1000,26570 €26,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23174 €115,87 €
1.0000,21851 €218,51 €
1.5000,21112 €316,68 €
2.5000,20218 €505,45 €
3.5000,19649 €687,72 €
5.0000,19065 €953,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €