
BWQC004532263R3M00 | |
|---|---|
DigiKey Part Number | 553-BWQC004532263R3M00TR-ND - Tape & Reel (TR) 553-BWQC004532263R3M00CT-ND - Cut Tape (CT) 553-BWQC004532263R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC004532263R3M00 |
Description | FIXED IND 3.3UH 800MA 130 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 800 mA 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.142" W (4.50mm x 3.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26570 € | 26,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23174 € | 115,87 € |
| 1.000 | 0,21851 € | 218,51 € |
| 1.500 | 0,21112 € | 316,68 € |
| 2.500 | 0,20218 € | 505,45 € |
| 3.500 | 0,19649 € | 687,72 € |
| 5.000 | 0,19065 € | 953,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

