
BWQC00453226152K00 | |
|---|---|
DigiKey Part Number | 553-BWQC00453226152K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWQC00453226152K00 |
Description | FIXED IND 1.5MH 40MA 35 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 40 mA 35Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.142" W (4.50mm x 3.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23196 € | 115,98 € |
| Unit Price without VAT: | 0,23196 € |
|---|---|
| Unit Price with VAT: | 0,27603 € |

