
BWQC00453226151M00 | |
|---|---|
DigiKey Part Number | 553-BWQC00453226151M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWQC00453226151M00 |
Description | FIXED IND 150UH 130MA 3.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.5Ohm Max |
Series | Frequency - Self Resonant 5.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.142" W (4.50mm x 3.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23196 € | 115,98 € |
| Unit Price without VAT: | 0,23196 € |
|---|---|
| Unit Price with VAT: | 0,27603 € |

