
BWQC00453226101K00 | |
|---|---|
DigiKey Part Number | 553-BWQC00453226101K00TR-ND - Tape & Reel (TR) 553-BWQC00453226101K00CT-ND - Cut Tape (CT) 553-BWQC00453226101K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC00453226101K00 |
Description | FIXED IND 100UH 190MA 2.2 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 190 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.142" W (4.50mm x 3.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26240 € | 26,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22886 € | 114,43 € |
| 1.000 | 0,21579 € | 215,79 € |
| 1.500 | 0,20850 € | 312,75 € |
| 2.500 | 0,19966 € | 499,15 € |
| 3.500 | 0,19405 € | 679,17 € |
| 5.000 | 0,18828 € | 941,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

