
BWQC00453226100K00 | |
|---|---|
DigiKey Part Number | 553-BWQC00453226100K00TR-ND - Tape & Reel (TR) 553-BWQC00453226100K00CT-ND - Cut Tape (CT) 553-BWQC00453226100K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC00453226100K00 |
Description | FIXED IND 10UH 650MA 240 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 650 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.142" W (4.50mm x 3.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26240 € | 26,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22886 € | 114,43 € |
| 1.000 | 0,21579 € | 215,79 € |
| 1.500 | 0,20850 € | 312,75 € |
| 2.500 | 0,19966 € | 499,15 € |
| 3.500 | 0,19405 € | 679,17 € |
| 5.000 | 0,18828 € | 941,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

