
BWQC00322520561K00 | |
|---|---|
DigiKey Part Number | 553-BWQC00322520561K00TR-ND - Tape & Reel (TR) 553-BWQC00322520561K00CT-ND - Cut Tape (CT) 553-BWQC00322520561K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC00322520561K00 |
Description | FIXED IND 560UH 60MA 22 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 60 mA 22Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,19060 € | 19,06 € |
| 1.000 | 0,15679 € | 156,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14784 € | 295,68 € |
| 4.000 | 0,13940 € | 557,60 € |
| 6.000 | 0,13470 € | 808,20 € |
| 10.000 | 0,12900 € | 1.290,00 € |
| 14.000 | 0,12538 € | 1.755,32 € |
| 20.000 | 0,12166 € | 2.433,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

