
BWQC003225204R7M00 | |
|---|---|
DigiKey Part Number | 553-BWQC003225204R7M00TR-ND - Tape & Reel (TR) 553-BWQC003225204R7M00CT-ND - Cut Tape (CT) 553-BWQC003225204R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC003225204R7M00 |
Description | FIXED IND 4.7UH 450MA 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 450 mA 200mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,19220 € | 19,22 € |
| 1.000 | 0,15804 € | 158,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14902 € | 298,04 € |
| 4.000 | 0,14052 € | 562,08 € |
| 6.000 | 0,13577 € | 814,62 € |
| 10.000 | 0,13003 € | 1.300,30 € |
| 14.000 | 0,12638 € | 1.769,32 € |
| 20.000 | 0,12263 € | 2.452,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

