BWQC00322520101K00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,14608 €
Datasheet
100 µH Unshielded Drum Core, Wirewound Inductor 100 mA 3.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWQC00322520101K00

DigiKey Part Number
553-BWQC00322520101K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWQC00322520101K00
Description
FIXED IND 100UH 100MA 3.5 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 100 mA 3.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.5Ohm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BWQC00322516101K00Pulse Electronics0553-BWQC00322516101K00TR-ND0,14608 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14608 €292,16 €
Manufacturers Standard Package
Unit Price without VAT:0,14608 €
Unit Price with VAT:0,17384 €