33 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.05Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWQC00322516330MH1

DigiKey Part Number
553-BWQC00322516330MH1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWQC00322516330MH1
Description
FIXED IND 33UH 360MA 1.05 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.05Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.05Ohm Max
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14725 €294,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14725 €
Unit Price with VAT:0,17523 €