
BWQC003225161R0MH1 | |
|---|---|
DigiKey Part Number | 553-BWQC003225161R0MH1TR-ND - Tape & Reel (TR) 553-BWQC003225161R0MH1CT-ND - Cut Tape (CT) 553-BWQC003225161R0MH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC003225161R0MH1 |
Description | FIXED IND 1UH 2.3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 45mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,19060 € | 19,06 € |
| 1.000 | 0,15679 € | 156,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14784 € | 295,68 € |
| 4.000 | 0,13940 € | 557,60 € |
| 6.000 | 0,13470 € | 808,20 € |
| 10.000 | 0,12900 € | 1.290,00 € |
| 14.000 | 0,12538 € | 1.755,32 € |
| 20.000 | 0,12166 € | 2.433,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

