
BWPS00383829221K00 | |
|---|---|
DigiKey Part Number | 553-BWPS00383829221K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWPS00383829221K00 |
Description | FIXED IND 220UH 220MA 12 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 220 mA 12Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 12Ohm Max | |
Q @ Freq | 33 @ 1MHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height - Seated (Max) | 0.116" (2.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,26197 € | 196,48 € |
| Unit Price without VAT: | 0,26197 € |
|---|---|
| Unit Price with VAT: | 0,31174 € |

