
BWPS00383829151K00 | |
|---|---|
DigiKey Part Number | 553-BWPS00383829151K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWPS00383829151K00 |
Description | FIXED IND 150UH 240MA 6.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 240 mA 6.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.5Ohm Max |
Series | Q @ Freq 33 @ 1MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.8MHz |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.116" (2.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,26079 € | 195,59 € |
| Unit Price without VAT: | 0,26079 € |
|---|---|
| Unit Price with VAT: | 0,31034 € |

