
BWNL00292522R56J00 | |
|---|---|
DigiKey Part Number | 553-BWNL00292522R56J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWNL00292522R56J00 |
Description | FIXED IND 560NH 800MA 750 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 800 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 750mOhm Max |
Series | Q @ Freq 30 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 325MHz |
Part Status Active | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.115" L x 0.098" W (2.92mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10180 € | 203,60 € |
| Unit Price without VAT: | 0,10180 € |
|---|---|
| Unit Price with VAT: | 0,12114 € |

