6.8 µH Unshielded Drum Core, Wirewound Inductor 630 mA 2.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWNL002925226R8J00

DigiKey Part Number
553-BWNL002925226R8J00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWNL002925226R8J00
Description
FIXED IND 6.8UH 630MA 2.7 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 630 mA 2.7Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.7Ohm Max
Series
Q @ Freq
20 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
39MHz
Part Status
Active
Operating Temperature
-25°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.115" L x 0.098" W (2.92mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10262 €205,24 €
Manufacturers Standard Package
Unit Price without VAT:0,10262 €
Unit Price with VAT:0,12212 €