
BWNL00292522560K00 | |
|---|---|
DigiKey Part Number | 553-BWNL00292522560K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWNL00292522560K00 |
Description | FIXED IND 56UH 270MA 12.1 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 270 mA 12.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.1Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10309 € | 206,18 € |
| Unit Price without VAT: | 0,10309 € |
|---|---|
| Unit Price with VAT: | 0,12268 € |

