
BWNL002925223R3J00 | |
|---|---|
DigiKey Part Number | 553-BWNL002925223R3J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWNL002925223R3J00 |
Description | FIXED IND 3.3UH 730MA 1.9 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 730 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.9Ohm Max |
Series | Q @ Freq 25 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.115" L x 0.098" W (2.92mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10262 € | 205,24 € |
| Unit Price without VAT: | 0,10262 € |
|---|---|
| Unit Price with VAT: | 0,12212 € |

