820 nH Unshielded Drum Core, Wirewound Inductor 400 mA 750mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWNL00241715R82K00

DigiKey Part Number
553-BWNL00241715R82K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWNL00241715R82K00
Description
FIXED IND 820NH 400MA 750 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 400 mA 750mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.094" L x 0.068" W (2.40mm x 1.72mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08238 €164,76 €
Manufacturers Standard Package
Unit Price without VAT:0,08238 €
Unit Price with VAT:0,09803 €