
BWNL002417154R7K00 | |
|---|---|
DigiKey Part Number | 553-BWNL002417154R7K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWNL002417154R7K00 |
Description | FIXED IND 4.7UH 170MA 2.4 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.4Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.094" L x 0.068" W (2.40mm x 1.72mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08201 € | 164,02 € |
| Unit Price without VAT: | 0,08201 € |
|---|---|
| Unit Price with VAT: | 0,09759 € |

