
BWNC00372926391J00 | |
|---|---|
DigiKey Part Number | 553-BWNC00372926391J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWNC00372926391J00 |
Description | FIXED IND 390UH 17.6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 17.6Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17.6Ohm Max |
Series | Q @ Freq 15 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.146" L x 0.114" W (3.70mm x 2.90mm) |
Current - Saturation (Isat) 75mA | Height - Seated (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07246 € | 144,92 € |
| Unit Price without VAT: | 0,07246 € |
|---|---|
| Unit Price with VAT: | 0,08623 € |

