
BWNC00292522390J00 | |
|---|---|
DigiKey Part Number | 553-BWNC00292522390J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWNC00292522390J00 |
Description | FIXED IND 39UH 7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 7Ohm Max Nonstandard |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7Ohm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.115" L x 0.098" W (2.92mm x 2.50mm) |
Current - Saturation (Isat) 320mA | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09887 € | 197,74 € |
| Unit Price without VAT: | 0,09887 € |
|---|---|
| Unit Price with VAT: | 0,11766 € |

