
BWMR003027123R3M00 | |
|---|---|
DigiKey Part Number | 553-BWMR003027123R3M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWMR003027123R3M00 |
Description | FIXED IND 3.3UH 1.7A 165 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.106" W (3.00mm x 2.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13427 € | 268,54 € |
| Unit Price without VAT: | 0,13427 € |
|---|---|
| Unit Price with VAT: | 0,15978 € |

