
BWMR002520124R7M00 | |
|---|---|
DigiKey Part Number | 553-BWMR002520124R7M00TR-ND - Tape & Reel (TR) 553-BWMR002520124R7M00CT-ND - Cut Tape (CT) 553-BWMR002520124R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWMR002520124R7M00 |
Description | FIXED IND 4.7UH 1.3A 240 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 240mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14810 € | 14,81 € |
| 1.000 | 0,12178 € | 121,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11482 € | 229,64 € |
| 4.000 | 0,10827 € | 433,08 € |
| 6.000 | 0,10461 € | 627,66 € |
| 10.000 | 0,10018 € | 1.001,80 € |
| 14.000 | 0,09737 € | 1.363,18 € |
| 20.000 | 0,09448 € | 1.889,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

