
BWMR00252010220T00 | |
|---|---|
DigiKey Part Number | 553-BWMR00252010220T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWMR00252010220T00 |
Description | FIXED IND 22UH 450MA 1.26 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.26Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.26Ohm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 560mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11304 € | 226,08 € |
| Unit Price without VAT: | 0,11304 € |
|---|---|
| Unit Price with VAT: | 0,13452 € |

