
BWMR002520101R5M00 | |
|---|---|
DigiKey Part Number | 553-BWMR002520101R5M00TR-ND - Tape & Reel (TR) 553-BWMR002520101R5M00CT-ND - Cut Tape (CT) 553-BWMR002520101R5M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWMR002520101R5M00 |
Description | FIXED IND 1.5UH 1.95A 93 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.95 A 93mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 93mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14630 € | 14,63 € |
| 1.000 | 0,12027 € | 120,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11340 € | 226,80 € |
| 4.000 | 0,10692 € | 427,68 € |
| 6.000 | 0,10331 € | 619,86 € |
| 10.000 | 0,09894 € | 989,40 € |
| 14.000 | 0,09616 € | 1.346,24 € |
| 20.000 | 0,09331 € | 1.866,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

