
BWMR002016104R7M00 | |
|---|---|
DigiKey Part Number | 553-BWMR002016104R7M00TR-ND - Tape & Reel (TR) 553-BWMR002016104R7M00CT-ND - Cut Tape (CT) 553-BWMR002016104R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWMR002016104R7M00 |
Description | FIXED IND 4.7UH 860MA 370 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 860 mA 370mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,15180 € | 15,18 € |
| 1.000 | 0,12485 € | 124,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11772 € | 235,44 € |
| 4.000 | 0,11099 € | 443,96 € |
| 6.000 | 0,10725 € | 643,50 € |
| 10.000 | 0,10271 € | 1.027,10 € |
| 14.000 | 0,09983 € | 1.397,62 € |
| 20.000 | 0,09686 € | 1.937,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

