
BWLT003731108R2K00 | |
|---|---|
DigiKey Part Number | 553-BWLT003731108R2K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLT003731108R2K00 |
Description | FIXED IND 8.2UH 1.88 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 1.88Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.88Ohm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.148" L x 0.122" W (3.75mm x 3.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09966 € | 199,32 € |
| Unit Price without VAT: | 0,09966 € |
|---|---|
| Unit Price with VAT: | 0,11860 € |

