
BWLT003731101R8J00 | |
|---|---|
DigiKey Part Number | 553-BWLT003731101R8J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLT003731101R8J00 |
Description | FIXED IND 1.8UH 720 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 720mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 720mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.148" L x 0.122" W (3.75mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 1.15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09887 € | 197,74 € |
| Unit Price without VAT: | 0,09887 € |
|---|---|
| Unit Price with VAT: | 0,11766 € |

