
BWLT002418104R7J00 | |
|---|---|
DigiKey Part Number | 553-BWLT002418104R7J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLT002418104R7J00 |
Description | FIXED IND 4.7UH 1.95 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.95Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.95Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.094" L x 0.073" W (2.40mm x 1.85mm) |
Tolerance ±5% | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09887 € | 197,74 € |
| Unit Price without VAT: | 0,09887 € |
|---|---|
| Unit Price with VAT: | 0,11766 € |

