
BWLS00302522150K00 | |
|---|---|
DigiKey Part Number | 553-BWLS00302522150K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLS00302522150K00 |
Description | FIXED IND 15UH 450MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 450 mA 2.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.118" L x 0.098" W (2.99mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12003 € | 240,06 € |
| Unit Price without VAT: | 0,12003 € |
|---|---|
| Unit Price with VAT: | 0,14284 € |

