
BWLS00302522100K00 | |
|---|---|
DigiKey Part Number | 553-BWLS00302522100K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLS00302522100K00 |
Description | FIXED IND 10UH 500MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 500 mA 2.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.118" L x 0.098" W (2.99mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11949 € | 238,98 € |
| Unit Price without VAT: | 0,11949 € |
|---|---|
| Unit Price with VAT: | 0,14219 € |

