
BWLS002417153R3K00 | |
|---|---|
DigiKey Part Number | 553-BWLS002417153R3K00TR-ND - Tape & Reel (TR) 553-BWLS002417153R3K00CT-ND - Cut Tape (CT) 553-BWLS002417153R3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLS002417153R3K00 |
Description | FIXED IND 3.3UH 650MA 1.45 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 650 mA 1.45Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.45Ohm Max | |
Q @ Freq | 23 @ 7.9MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.068" W (2.40mm x 1.72mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15960 € | 15,96 € |
| 1.000 | 0,13123 € | 131,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12374 € | 247,48 € |
| 4.000 | 0,11667 € | 466,68 € |
| 6.000 | 0,11274 € | 676,44 € |
| 10.000 | 0,10796 € | 1.079,60 € |
| 14.000 | 0,10494 € | 1.469,16 € |
| 20.000 | 0,10182 € | 2.036,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

