
BWLS00161109R24J00 | |
|---|---|
DigiKey Part Number | 553-BWLS00161109R24J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLS00161109R24J00 |
Description | FIXED IND 240NH 1.3A 190 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 190mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 17 @ 7.9MHz |
Series | Frequency - Self Resonant 1.05GHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.043" W (1.60mm x 1.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08424 € | 336,96 € |
| Unit Price without VAT: | 0,08424 € |
|---|---|
| Unit Price with VAT: | 0,10025 € |

