
BWLS001611092R2K00 | |
|---|---|
DigiKey Part Number | 553-BWLS001611092R2K00TR-ND - Tape & Reel (TR) 553-BWLS001611092R2K00CT-ND - Cut Tape (CT) 553-BWLS001611092R2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLS001611092R2K00 |
Description | FIXED IND 2.2UH 500MA 1.2 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 17 @ 7.9MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±10% | Size / Dimension 0.063" L x 0.043" W (1.60mm x 1.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,11680 € | 11,68 € |
| 1.000 | 0,09604 € | 96,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08424 € | 336,96 € |
| 8.000 | 0,07799 € | 623,92 € |
| 12.000 | 0,07454 € | 894,48 € |
| 20.000 | 0,07039 € | 1.407,80 € |
| 28.000 | 0,06778 € | 1.897,84 € |
| 40.000 | 0,06511 € | 2.604,40 € |
| 100.000 | 0,06490 € | 6.490,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

