
BWLS001611091R0K00 | |
|---|---|
DigiKey Part Number | 553-BWLS001611091R0K00TR-ND - Tape & Reel (TR) 553-BWLS001611091R0K00CT-ND - Cut Tape (CT) 553-BWLS001611091R0K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLS001611091R0K00 |
Description | FIXED IND 1UH 600MA 810 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 600 mA 810mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 810mOhm Max | |
Q @ Freq | 18 @ 7.9MHz | |
Frequency - Self Resonant | 310MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.043" W (1.60mm x 1.10mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,11730 € | 11,73 € |
| 1.000 | 0,09647 € | 96,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08577 € | 343,08 € |
| 8.000 | 0,08087 € | 646,96 € |
| 12.000 | 0,07815 € | 937,80 € |
| 20.000 | 0,07484 € | 1.496,80 € |
| 28.000 | 0,07274 € | 2.036,72 € |
| 40.000 | 0,07058 € | 2.823,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

