
BWLS001611091R0J00 | |
|---|---|
DigiKey Part Number | 553-BWLS001611091R0J00TR-ND - Tape & Reel (TR) 553-BWLS001611091R0J00CT-ND - Cut Tape (CT) 553-BWLS001611091R0J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLS001611091R0J00 |
Description | FIXED IND 1UH 600MA 810 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 600 mA 810mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 810mOhm Max |
Mfr | Q @ Freq 18 @ 7.9MHz |
Series | Frequency - Self Resonant 310MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.043" W (1.60mm x 1.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,11580 € | 11,58 € |
| 1.000 | 0,09527 € | 95,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08470 € | 338,80 € |
| 8.000 | 0,07987 € | 638,96 € |
| 12.000 | 0,07717 € | 926,04 € |
| 20.000 | 0,07391 € | 1.478,20 € |
| 28.000 | 0,07184 € | 2.011,52 € |
| 40.000 | 0,06971 € | 2.788,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

