
BWLS00100606R47K00 | |
|---|---|
DigiKey Part Number | 553-BWLS00100606R47K00TR-ND - Tape & Reel (TR) 553-BWLS00100606R47K00CT-ND - Cut Tape (CT) 553-BWLS00100606R47K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLS00100606R47K00 |
Description | FIXED IND 470NH 310MA 730 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 310 mA 730mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 730mOhm Max |
Mfr | Q @ Freq 11 @ 7.9MHz |
Series | Frequency - Self Resonant 650MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±10% | Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,05990 € | 5,99 € |
| 1.000 | 0,04923 € | 49,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04377 € | 175,08 € |
| 8.000 | 0,04127 € | 330,16 € |
| 12.000 | 0,03987 € | 478,44 € |
| 20.000 | 0,03818 € | 763,60 € |
| 28.000 | 0,03711 € | 1.039,08 € |
| 40.000 | 0,03601 € | 1.440,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

